K2H001YLH | Schneider Electric

Pole-changing switch, rotary actuator, 2 pole, 20 A, 690 V, (W x H) 45 x 45 mm, front mounting, K2H001YLH

Order No.: 02P9472
EAN: 4099889281590
MPN:
K2H001YLH
Series: Harmony K
K2H001YLH Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
47.4572 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4572 €

Pole-changing switch, K2H001YLH, Schneider Electric

This cam switch is designed for industrial applications. It combines simple installation with great flexibility and a robust design.

Technical specifications
Actuator rotary actuator
Width 45 mm
Permanent current 20 A
Height 45 mm
Isolation voltage 690 V
Assembly front mounting
Pin number 2 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes