K63C003HP | Schneider Electric
Cam switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 64 x 64 x 111 mm, front mounting, K63C003HP
Unit Price (€ / pc.)
95.7236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cam switch, K63C003HP, Schneider Electric
Cam switch, 3-pole, 90°, 63 A, screw mounting.
Technical specifications
Actuator | Drehbetätiger | |
Width | 64 mm | |
Permanent current | 63 A | |
Height | 64 mm | |
Isolation voltage | 690 V | |
Assembly | Fronteinbau | |
Pin number | 3-polig | |
Product type | Nockenschalter | |
Degree of protection (IP) | IP40 | |
Depth | 111 mm |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |