K63F003UP | Schneider Electric
Changeover switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 64 x 64 x 132 mm, front mounting, K63F003UP
Unit Price (€ / pc.)
206.1675 € *
Standard delivery time from the manufacturer is: 1 Week
Toggle switch, K63F003UP, Schneider Electric
This Harmony K63 complete cam switch/selector switch has 3 poles (3P). It also has a rating of 63 A, a screw clamp mounting mode and a metallic color with black marking. It has "1 - 0 - 2" marking to indicate the position of the switch. This metal head complete cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22mm diameter units and has several selection functions. It has a 60 degree between its switching positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 64 mm | |
| Height | 64 mm | |
| Depth | 132 mm | |
| Permanent current | 63 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |