K63H014UP | Schneider Electric
Changeover switch, rotary actuator, 4 pole, 63 A, 690 V, (W x H x D) 64 x 64 x 154 mm, front mounting, K63H014UP
Unit Price (€ / pc.)
148.4882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Changeover switch, K63H014UP, Schneider Electric
Changeover switch 63 A, 4 pole, without zero position. Product range: Harmony K. Component name: K63. knv. off. therm. Current Ith: 63 A. Product mounting: Front mounting. Locking of the rotary handle: without. Cam switch function: Changeover switch. Return: none. Description of poles: 4P. Switching positions: left: 330°, right: 30°. IP degree of protection: IP40 according to IEC 529, IP40 according to NF C 20-010.
Technical specifications
Actuator | Drehbetätiger | |
Width | 64 mm | |
Permanent current | 63 A | |
Height | 64 mm | |
Isolation voltage | 690 V | |
Assembly | Fronteinbau | |
Pin number | 4-polig | |
Product type | Umschalter | |
Degree of protection (IP) | IP40 | |
Depth | 154 mm |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |