LV430788 | Schneider Electric

Circuit breaker, toggle actuator, 4 pole, 40 A, 800 V, (W x H x D) 140 x 161 x 86 mm, fixed mounting, LV430788

Order No.: 03P5550
EAN: 4099889287479
MPN:
LV430788
LV430788 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
978.775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
978.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
978.775 €

Current transformer module, LV430788, Schneider Electric

This is an additional current transformer module with voltage measurement output of 250 A rating for 3 poles Compact NSX 250 devices. This module enables direct connection of a measurement device such as an ammeter. The module is installed directly on the downstream circuit breaker power terminals. The current at the secondary winding is 5A. The rated voltage Ue is 530VAC 50/60 Hz. There are 3 voltage outputs including protection with automatic reset, that can be used only for voltage measurement. The power consumption accuracy is 5VA (class 3). There is a class II insulation level between the front face and the power circuits. The protection degree is IP40.

Technical specifications
Actuator toggle actuator
Width 140 mm
Permanent current 40 A
Height 161 mm
Isolation voltage 800 V
Assembly fixed mounting
Pin number 4 pole
Degree of protection (IP) IP30
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead