LV431160 | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 220 A, 800 V, (W x H x D) 105 x 161 x 86 mm, fixed mounting, LV431160

Order No.: 03P5616
EAN: 4099889288087
MPN:
LV431160
LV431160 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
1,122.3247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,122.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,122.3247 €

Circuit breaker, LV431160, Schneider Electric

This Compact NSX250F is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for motor protection applications. The breaking capacity (Icu) is 36 kA rms at 415 VAC 50/60 Hz. The operational voltage is 690 VAC 50/60 Hz. This product embeds an electronic Micrologic 2.2 M trip unit, with 220 A rating. Micrologic 2.2 M trip unit provides adjustable long time and short time protections, and fixed instantaneous protection.This 3 poles version (105 mm x 161 mm x 86 mm) comes with a variety of optional functions and accessories. It is compliant with international standards (IEC 60947), CCC, EAC and marine specifications. Compact NSX250F is part of Schneider Electric EcoStruxure Power architecture.

Technical specifications
Actuator toggle actuator
Width 105 mm
Permanent current 220 A
Height 161 mm
Isolation voltage 800 V
Assembly fixed mounting
Pin number 3 pole
Degree of protection (IP) IP30
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead