LV525353 | Schneider Electric
Circuit breaker, toggle actuator, 4 pole, 250 A, (W x H x D) 140 x 161 x 86 mm, fixed mounting, LV525353
Circuit breaker, LV525353, Schneider Electric
EasyPact LV525353 is a 4 poles 4d fixed circuit breaker with a high level of performance and cost-saving functionality. It is an optimal choice for small and medium-sized buildings protection applications. The breaking capacity (Icu) is 36 kA rms at 415V AC 50/60Hz. The operational voltage is 440V AC 50/60Hz. This product embeds a 250 A rating thermal-magnetic trip unit (TMD). TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. EasyPact LV525353 is compliant with international standards (IEC 60947, CCC, EAC). It can be installed in class II insulation switchboards as it is a class II front face device (IEC 60664-1).
Actuator | Kippbetätiger | |
Width | 140 mm | |
Permanent current | 250 A | |
Height | 161 mm | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Product type | Leistungsschalter | |
Degree of protection (IP) | IP40 | |
Depth | 86 mm |
Country of origin | CN |
Customs tariff number | 85362090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |