LV846439 | Schneider Electric
Basic switch, push actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 276 x 301 x 209 mm, fixed mounting, LV846439
Unit Price (€ / pc.)
3,149.0256 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, LV846439, Schneider Electric
Open circuit breaker Masterpact MTZ1 1250 A H3 Icu=66 kA/440 V, 3P, basic circuit breaker without trip unit Micrologic X, fixed installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | basic switch | |
| Pin number | 3 pole | |
| Actuator | push actuator | |
| Assembly | fixed mounting | |
| Width | 276 mm | |
| Height | 301 mm | |
| Depth | 209 mm | |
| Permanent current | 1250 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |