LV846445 | Schneider Electric

Basic switch, push actuator, 4 pole, 1000 A, 1000 V, (W x H x D) 346 x 301 x 209 mm, fixed mounting, LV846445

Order No.: 03P6548
EAN: 3606481155368
MPN:
LV846445
Series: Masterpact
LV846445 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
3,831.0622 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,831.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,831.0622 €

Circuit breaker, LV846445, Schneider Electric

Open circuit breaker Masterpact MTZ1 1000 A H3 Icu=66 kA/440 V, 4P, basic circuit breaker without trip unit Micrologic X, fixed installation.

Technical specifications
Filter Property Value
Product type basic switch
Pin number 4 pole
Actuator push actuator
Assembly fixed mounting
Width 346 mm
Height 301 mm
Depth 209 mm
Permanent current 1000 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin FR
Customs tariff number 85362090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No