LV847130 | Schneider Electric
Basic switch, push actuator, 3 pole, 1000 A, 1000 V, (W x H x D) 276 x 301 x 209 mm, fixed mounting, LV847130
Unit Price (€ / pc.)
2,089.9256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,089.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,089.9256 €
Circuit breaker, LV847130, Schneider Electric
Open circuit breaker Masterpact MTZ1 1000 A H1 Icu=42 kA/440V 3P, basic circuit breaker without trip unit Micrologic X, fixed installation.
Technical specifications
Actuator | Druckbetätiger | |
Width | 276 mm | |
Permanent current | 1000 A | |
Height | 301 mm | |
Isolation voltage | 1000 V | |
Assembly | Festeinbau | |
Pin number | 3-polig | |
Degree of protection (IP) | IP30 | |
Depth | 209 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |