LV847145 | Schneider Electric
Basic switch, push actuator, 4 pole, 1250 A, 1000 V, (W x H x D) 346 x 301 x 209 mm, fixed mounting, LV847145
Unit Price (€ / pc.)
4,163.7267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,163.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,163.7267 €
Circuit breaker, LV847145, Schneider Electric
Open circuit breaker Masterpact MTZ1 1250 A H1 Icu=42 kA/440V 4P, basic circuit breaker without trip unit Micrologic X, fixed installation.
Technical specifications
Actuator | Druckbetätiger | |
Width | 346 mm | |
Permanent current | 1250 A | |
Height | 301 mm | |
Isolation voltage | 1000 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Product type | Grundschalter | |
Degree of protection (IP) | IP30 | |
Depth | 209 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |