LV847160 | Schneider Electric
Load-break switch, push actuator, 4 pole, 630 A, 1000 V, (W x H x D) 346 x 301 x 209 mm, fixed mounting, LV847160
Unit Price (€ / pc.)
3,337.95 € *
Available: 0 pcs.
Leadtime: 1 Week **
Circuit breaker, LV847160, Schneider Electric
Open circuit breaker Masterpact MTZ1 630 A HA Icm=60 kA/690 V, 4P, switch-disconnector, fixed installation.
Technical specifications
Actuator | Druckbetätiger | |
Width | 346 mm | |
Permanent current | 630 A | |
Height | 301 mm | |
Isolation voltage | 1000 V | |
Assembly | Festeinbau | |
Pin number | 4-polig | |
Degree of protection (IP) | IP30 | |
Depth | 209 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |