LV847212 | Schneider Electric
Basic switch, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 236.5 x 259.5 x 207.5 mm, drawout, LV847212
Unit Price (€ / pc.)
3,395.2366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,395.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,395.2366 €
Circuit breaker, LV847212, Schneider Electric
Open circuit breaker Masterpact MTZ1 800 A L1 Icu=150 kA/440 V, 3P, basic circuit breaker without trip unit Micrologic X, withdrawable type without cassette.
Technical specifications
Actuator | Druckbetätiger | |
Width | 236.5 mm | |
Permanent current | 800 A | |
Height | 259.5 mm | |
Isolation voltage | 1000 V | |
Assembly | Einschub | |
Pin number | 3-polig | |
Degree of protection (IP) | IP30 | |
Depth | 207.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |