LV847254 | Schneider Electric
Load-break switch, push actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 288 x 322 x 291 mm, drawout, LV847254
Unit Price (€ / pc.)
3,097.7247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,097.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,097.7247 €
Circuit breaker, LV847254, Schneider Electric
Open circuit breaker Masterpact MTZ1 1250 A HA Icm=60 kA/690 V, 3P, load break switch in withdrawable technology without cassette.
Technical specifications
Actuator | Druckbetätiger | |
Width | 288 mm | |
Permanent current | 1250 A | |
Height | 322 mm | |
Isolation voltage | 1000 V | |
Assembly | Einschub | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP30 | |
Depth | 291 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |