LV847255 | Schneider Electric
Load-break switch, push actuator, 4 pole, 1250 A, 1000 V, (W x H x D) 358 x 322 x 291 mm, drawout, LV847255
Unit Price (€ / pc.)
5,107.3491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,107.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,107.3491 €
Circuit breaker, LV847255, Schneider Electric
Open circuit breaker Masterpact MTZ1 1250 A HA Icm=60 kA/690 V, 4P, switch-disconnector withdrawable without cassette.
Technical specifications
Actuator | Druckbetätiger | |
Width | 358 mm | |
Permanent current | 1250 A | |
Height | 322 mm | |
Isolation voltage | 1000 V | |
Assembly | Einschub | |
Pin number | 4-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP30 | |
Depth | 291 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |