LV848001 | Schneider Electric

Basic switch, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 422 x 352 x 300 mm, fixed mounting, LV848001

Order No.: 03P6758
EAN: 4099889293463
MPN:
LV848001
Series: Masterpact MTZ
LV848001 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
2,751.2205 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,751.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,751.2205 €

Circuit breaker, LV848001, Schneider Electric

Open circuit-breaker MasterPact MTZ2, 800 A, H1 Icu is 66 kA at 440 V, 3-pole, basic switch, fixed installation without MicroLogic X.

Technical specifications
Actuator push actuator
Width 422 mm
Permanent current 800 A
Height 352 mm
Isolation voltage 1000 V
Assembly fixed mounting
Pin number 3 pole
Degree of protection (IP) IP30
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes