LV848019 | Schneider Electric
Basic switch, push actuator, 3 pole, 1000 A, 1000 V, (W x H x D) 422 x 352 x 300 mm, fixed mounting, LV848019
Unit Price (€ / pc.)
3,084.3253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,084.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,084.3253 €
Switch-disconnector, LV848019, Schneider Electric
Open circuit-breaker MasterPact MTZ2, 1000 A, HA Icm is 145 kA at 690 V, 3-pole, switch-disconnector, fixed installation without MicroLogic X.
Technical specifications
Actuator | Druckbetätiger | |
Width | 422 mm | |
Permanent current | 1000 A | |
Height | 352 mm | |
Isolation voltage | 1000 V | |
Assembly | Festeinbau | |
Pin number | 3-polig | |
Degree of protection (IP) | IP30 | |
Depth | 300 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |