LV848022 | Schneider Electric

Basic switch, push actuator, 4 pole, 1000 A, 1000 V, (W x H x D) 537 x 352 x 300 mm, fixed mounting, LV848022

Order No.: 03P6773
EAN: 4099889293616
MPN:
LV848022
Series: Masterpact MTZ
LV848022 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
4,920.6381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,920.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,920.6381 €

Circuit breaker, LV848022, Schneider Electric

Open circuit-breaker MasterPact MTZ2, 1000 A, H1 Icu is 66 kA at 440 V, 4-pole, basic switch, fixed installation without MicroLogic X.

Technical specifications
Actuator push actuator
Width 537 mm
Permanent current 1000 A
Height 352 mm
Isolation voltage 1000 V
Assembly fixed mounting
Pin number 4 pole
Degree of protection (IP) IP30
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes