LV848227 | Schneider Electric

Basic switch, push actuator, 4 pole, 1000 A, 1000 V, (W x H x D) 493 x 300 x 300 mm, drawout, LV848227

Order No.: 03P6926
EAN: 4099889293845
MPN:
LV848227
Series: Masterpact MTZ
LV848227 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
4,745.125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,745.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,745.125 €

Basic switch, LV848227, Schneider Electric

Open circuit-breaker MasterPact MTZ2, 1000 A, H1 Icu is 66 kA at 440 V, 4-pole, basic switch without MicroLogic X, in drawout technology neutral conductor right.

Technical specifications
Actuator push actuator
Width 493 mm
Permanent current 1000 A
Height 300 mm
Isolation voltage 1000 V
Assembly drawout
Pin number 4 pole
Degree of protection (IP) IP30
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes