LV848231 | Schneider Electric
Basic switch, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 378 x 300 x 300 mm, drawout, LV848231
Unit Price (€ / pc.)
2,654.2712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,654.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,654.2712 €
Circuit breaker, LV848231, Schneider Electric
Open circuit-breaker MasterPact MTZ2, 800 A, H1 Icu is 66 kA at 440 V, 3-pole, basic switch, drawout without MicroLogic X.
Technical specifications
Actuator | push actuator | |
Width | 378 mm | |
Permanent current | 800 A | |
Height | 300 mm | |
Isolation voltage | 1000 V | |
Assembly | drawout | |
Pin number | 3 pole | |
Degree of protection (IP) | IP30 | |
Depth | 300 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |