LV848249 | Schneider Electric

Basic switch, push actuator, 3 pole, 1000 A, 1000 V, (W x H x D) 378 x 300 x 300 mm, drawout, LV848249

Order No.: 03P6946
EAN: 4099889294033
MPN:
LV848249
Series: Masterpact MTZ
LV848249 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
2,704.275 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,704.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,704.275 €

Switch-disconnector, LV848249, Schneider Electric

Open circuit-breaker MasterPact MTZ2, 1000 A, HA Icm is 145 kA at 690 V, 3-pole, switch-disconnector, drawout without MicroLogic X.

Technical specifications
Actuator push actuator
Width 378 mm
Permanent current 1000 A
Height 300 mm
Isolation voltage 1000 V
Assembly drawout
Pin number 3 pole
Degree of protection (IP) IP30
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes