LV848251 | Schneider Electric
Basic switch, push actuator, 4 pole, 1000 A, 1000 V, (W x H x D) 493 x 300 x 300 mm, drawout, LV848251
Unit Price (€ / pc.)
3,895.0247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,895.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,895.0247 €
Circuit breaker, LV848251, Schneider Electric
Open circuit-breaker MasterPact MTZ2, 1000 A, N1 Icu is 42 kA at 440 V, 4-pole, basic switch, drawout without MicroLogic X.
Technical specifications
Actuator | push actuator | |
Width | 493 mm | |
Permanent current | 1000 A | |
Height | 300 mm | |
Isolation voltage | 1000 V | |
Assembly | drawout | |
Pin number | 4 pole | |
Degree of protection (IP) | IP30 | |
Depth | 300 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |