LV848259 | Schneider Electric

Basic switch, push actuator, 3 pole, 1200 A, 1000 V, (W x H x D) 378 x 300 x 300 mm, drawout, LV848259

Order No.: 03P6954
EAN: 4099889294118
MPN:
LV848259
Series: Masterpact MTZ
LV848259 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
3,334.2491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,334.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,334.2491 €

Circuit breaker, LV848259, Schneider Electric

Open circuit-breaker MasterPact MTZ2, 1250 A, H1 Icu is 66 kA at 440 V, 3-pole, basic switch, drawout without MicroLogic X.

Technical specifications
Actuator push actuator
Width 378 mm
Permanent current 1200 A
Height 300 mm
Isolation voltage 1000 V
Assembly drawout
Pin number 3 pole
Degree of protection (IP) IP30
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes