LV848427 | Schneider Electric

Basic switch, push actuator, 4 pole, 1000 A, 1000 V, (W x H x D) 493 x 300 x 300 mm, drawout, LV848427

Order No.: 03P7070
EAN: 4099889294248
MPN:
LV848427
Series: Masterpact MTZ
LV848427 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
5,599.6997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5,599.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,599.6997 €

Basic switch, LV848427, Schneider Electric

Open circuit-breaker MasterPact MTZ2, 1000 A, H2 Icu is 100 kA at 440 VAC, 4-pole, basic switch without MicroLogic X, in drawout technology neutral conductor right.

Technical specifications
Actuator push actuator
Width 493 mm
Permanent current 1000 A
Height 300 mm
Isolation voltage 1000 V
Assembly drawout
Pin number 4 pole
Degree of protection (IP) IP30
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes