LV848498 | Schneider Electric

Control and release unit, push actuator, 4 pole, (L x W x H) 300 x 493 x 300 mm, drawout, LV848498

Order No.: 03P7114
EAN: 4099889294262
MPN:
LV848498
Series: Masterpact MTZ
LV848498 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
1,448.8369 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,448.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,448.8369 €

Control and release unit, LV848498, Schneider Electric

This Micrologic 2.0 X is an electronic control unit used on Masterpact MTZ2 and MTZ3 drawout circuit breakers. It is possible to customize Micrologic X control unit anytime with digital modules to add new protection, measurement or diagnosis functionalities. It provides also adjustable instantaneous protection against short-circuits. With its embedded backlight HMI, Micrologic 2.0 X allows the quick identification of alarm messages.

The information processed by the Micrologic 2.0 X may be displayed on the embedded backlight HMI, a smartphone through Bluetooth or NFC and a PC through the USB connection. The protections can be set by means of the embedded display, a smartphone via Bluetooth or with a PC running EcoStruxure Power Commission, and additionally via Ethernet and Modbus SL communication. Masterpact MTZ and Micrologic X are part of EcoStruxure architecture system.

Technical specifications
Actuator push actuator
Width 493 mm
Height 300 mm
Length 300 mm
Assembly drawout
Pin number 4 pole
Logistics
Country of origin FR
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes