LV848499 | Schneider Electric

Control and release unit, push actuator, 4 pole, (L x W x H) 300 x 493 x 300 mm, drawout, LV848499

Order No.: 03P7115
EAN: 4099889294279
MPN:
LV848499
Series: Masterpact MTZ
LV848499 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
1,574.5247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,574.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,574.5247 €

Control and release unit, LV848499, Schneider Electric

This Micrologic 5.0 X is an electronic control unit used on Masterpact MTZ2 and MTZ3 drawout circuit breakers. It is possible to customize Micrologic X control unit anytime with digital modules to add new protection, measurement or diagnosis functionalities. Micrologic 5.0 X embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. With its embedded backlight HMI, Micrologic 5.0 X allows the quick identification of alarm messages.

The information processed by the Micrologic 5.0 X may be displayed on the embedded backlight HMI, a smartphone through Bluetooth or NFC and a PC through the USB connection. The protections can be set by means of the embedded display, a smartphone via Bluetooth or with a PC running EcoStruxure Power Commission, and additionally via Ethernet and Modbus SL communication. Masterpact MTZ and Micrologic X are part of EcoStruxure architecture system.

Technical specifications
Actuator push actuator
Width 493 mm
Height 300 mm
Length 300 mm
Assembly drawout
Pin number 4 pole
Logistics
Country of origin FR
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes