LV848500 | Schneider Electric

Control and release unit, push actuator, 4 pole, (L x W x H) 300 x 493 x 300 mm, drawout, LV848500

Order No.: 03P7116
EAN: 4099889294286
MPN:
LV848500
Series: Masterpact MTZ
LV848500 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
2,319.0125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,319.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,319.0125 €

Control and release unit, LV848500, Schneider Electric

The Micrologic 6.0 X is an electronic control and tripping device that is used with MasterPact MTZ withdrawable circuit-breakers. The Micrologic 6.0 X has adjustable long-term protection, short-time delayed and immediate short-circuit protection, as well as earth fault protection. The Micrologic X control unit has multiple communication channels, including Ethernet, Modbus SL and wireless communication facilities. With its integrated HMI with backlighting, the Micrologic X enables quick identification of alarm messages.

The information processed by the Micrologic X can be displayed on the integrated HMI with backlighting, on a smartphone via Bluetooth or NFC and on a PC via the USB port. The protection functions can be set via the integrated display, a smartphone via Bluetooth or with a PC, with the EcoStruxure Power Commission and additionally via Ethernet and Modbus SL communication.

Technical specifications
Actuator push actuator
Width 493 mm
Height 300 mm
Length 300 mm
Assembly drawout
Pin number 4 pole
Logistics
Country of origin FR
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes