LV848727 | Schneider Electric

Basic switch, push actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 378 x 300 x 300 mm, drawout, LV848727

Order No.: 03P7171
EAN: 4099889294316
MPN:
LV848727
Series: Masterpact MTZ
LV848727 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
4,035.0639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,035.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,035.0639 €

Circuit breaker, LV848727, Schneider Electric

Open circuit-breaker MasterPact MTZ2, 1250 A, H10 Icu is 50 kA at 1150 V 3-pole, basic switch, drawout without MicroLogic X.

Technical specifications
Actuator push actuator
Width 378 mm
Permanent current 1250 A
Height 300 mm
Isolation voltage 1000 V
Assembly drawout
Pin number 3 pole
Degree of protection (IP) IP30
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes