LV848747 | Schneider Electric
Basic switch, push actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 378 x 300 x 300 mm, drawout, LV848747
Unit Price (€ / pc.)
4,667.7869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,667.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,667.7869 €
Switch-disconnector, LV848747, Schneider Electric
Open circuit-breaker MasterPact MTZ2, 1250 A, HA10 Icu is 105 kA at 1150 V, 3-pole, basic switch, drawout without MicroLogic X.
Technical specifications
Actuator | push actuator | |
Width | 378 mm | |
Permanent current | 1250 A | |
Height | 300 mm | |
Isolation voltage | 1000 V | |
Assembly | drawout | |
Pin number | 3 pole | |
Degree of protection (IP) | IP30 | |
Depth | 300 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |