MGN01713 | Schneider Electric
Fuse load-break switch, 4 pole, 13 A, 400 V, (W x H x D) 72 x 88 x 74 mm, fixed mounting, MGN01713
Unit Price (€ / pc.)
83.8117 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse switch-disconnector, MGN01713, Schneider Electric
Fuse-switch disconnector D01, 3 poles + N, 13 A.
Technical specifications
Width | 72 mm | |
Permanent current | 13 A | |
Height | 88 mm | |
Isolation voltage | 400 V | |
Assembly | fixed mounting | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20 | |
Depth | 74 mm |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |