MGN02763 | Schneider Electric
Fuse load-break switch, 4 pole, 63 A, 400 V, (W x H x D) 108 x 88 x 68 mm, fixed mounting, MGN02763
Fuse switch disconnector, MGN02763, Schneider Electric
This Acti9 D02 product is a low voltage fuse disconnector switch. It is a 3P+N device with 3 protected poles and rated current is 63 A. It is a gG or aM fuse curve with a fuse cartridge type of 15 mm x 36mm. The switch disconnector fuse D02 provides protection against overloads and short circuits. It is used for service sector and industrial applications. The D02 gauges allows you to limit the rating of the fuses. Electrical endurance goes up to 1500 cycles. Mechanical endurance goes up to 8500 cycles. The Ue rated operational voltage is 48 VDC or 230 VAC to 400 VAC. The Ui rated insulation voltage is 400 VAC. It can be mounted on DIN rail for modular installation. The dimensions are (W) 108mm x (H) 88 mm x (D) 68 mm. It has an IP20 degree of protection on its terminals, becoming IP40 once in modular enclosure. The operating temperature is -5°C to +40°C. The storage temperature is -25°C to +55°C. This product is compliant with IEC/EN 60947-3, IEC/EN 60947-1 and IEC/EN 60269-1 standards.
Breite | 108 mm | |
Dauerstrom | 63 A | |
Höhe | 88 mm | |
Isolationsspannung | 400 V | |
Montage | Festeinbau | |
Polzahl | 4-polig | |
Schutzart (IP) | IP20 | |
Tiefe | 68 mm |
Ursprungsland | SI |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |