NHGF36060U31XTW | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 60 A, 750 V, (W x H x D) 104 x 163 x 86 mm, DIN rail, NHGF36060U31XTW

Order No.: 03P9189
EAN: 0785901837312
MPN:
NHGF36060U31XTW
NHGF36060U31XTW Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
833.7497 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
833.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
833.7497 €

Circuit breaker, NHGF36060U31XTW, Schneider Electric

This PowerPact Multistandard H-frame moulded-case circuit-breaker has 3 poles, is ready for installation and has a rated line current of 60 A at 40 °C. It is equipped with an electronic Micrologic 3.0 trip unit that provides LI protection and has a breaking capacity of 18 kA at 600V AC in accordance with UL 489 and 18 kA at 500/525V AC in accordance with IEC 947-2. This circuit breaker has an over-centre, trip-free toggle mechanism with fast tripping. The handle of the circuit breaker can be set to one of three positions: ON, tripped or OFF, with a positive visual indication when the circuit breaker has tripped and the circuit has been interrupted.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Actuator toggle actuator
Assembly DIN rail
Width 104 mm
Height 163 mm
Depth 86 mm
Permanent current 60 A
Isolation voltage 750 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin US
Customs tariff number 85362090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No