NHGF36150U53XTW | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 150 A, 750 V, (W x H x D) 104 x 163 x 86 mm, DIN rail, NHGF36150U53XTW
Unit Price (€ / pc.)
1,722.525 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, NHGF36150U53XTW, Schneider Electric
PowerPact multistandard, H-frame, 150 A, 65 kA, Micrologic 5.2 E tripping device.
Technical specifications
Actuator | toggle actuator | |
Width | 104 mm | |
Permanent current | 150 A | |
Height | 163 mm | |
Isolation voltage | 750 V | |
Assembly | DIN rail | |
Pin number | 3 pole | |
Degree of protection (IP) | IP40 | |
Depth | 86 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |