NHJF36150U31XTW | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 150 A, 750 V, (W x H x D) 104 x 163 x 86 mm, DIN rail, NHJF36150U31XTW

Order No.: 03P9212
EAN: 4099889294736
MPN:
NHJF36150U31XTW
Schneider Electric
NHJF36150U31XTW Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
1,019.6872 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,019.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,019.6872 €

Circuit breaker, NHJF36150U31XTW, Schneider Electric

PowerPacT multistandard, H-Frame, 150 A, 100 kA, Micrologic 3.0 trip unit.

Technical specifications
Actuator toggle actuator
Width 104 mm
Permanent current 150 A
Height 163 mm
Isolation voltage 750 V
Assembly DIN rail
Pin number 3 pole
Degree of protection (IP) IP40
Depth 86 mm
Logistics
Country of origin US
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead