NJJF36225TW | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 225 A, 750 V, (W x H x D) 104 x 191 x 86 mm, DIN rail, NJJF36225TW

Order No.: 03P9223
EAN: 4099889294811
MPN:
NJJF36225TW
Schneider Electric
NJJF36225TW Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
1,341.7369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,341.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,341.7369 €

Circuit breaker, NJJF36225TW, Schneider Electric

PowerPacT multistandard, J-Frame, 225 A, 100 kA, Therm-Mag trip unit.

Technical specifications
Actuator toggle actuator
Width 104 mm
Permanent current 225 A
Height 191 mm
Isolation voltage 750 V
Assembly DIN rail
Pin number 3 pole
Degree of protection (IP) IP40
Depth 86 mm
Logistics
Country of origin US
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes