NLDF36600U31XTW | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 600 A, 750 V, (W x H x D) 140 x 340 x 110 mm, DIN rail, NLDF36600U31XTW
Unit Price (€ / pc.)
2,023.00 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, NLDF36600U31XTW, Schneider Electric
PowerPact multistandard, L-frame, 600 A, 14kA/600V AC with Micrologic 3.0 trip unit.
Technical specifications
Actuator | toggle actuator | |
Width | 140 mm | |
Permanent current | 600 A | |
Height | 340 mm | |
Isolation voltage | 750 V | |
Assembly | DIN rail | |
Pin number | 3 pole | |
Degree of protection (IP) | IP40 | |
Depth | 110 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |