NLGF36600U53XTW | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 600 A, 750 V, (W x H x D) 140 x 340 x 110 mm, DIN rail, NLGF36600U53XTW

Order No.: 03P9235
EAN: 4099889294910
MPN:
NLGF36600U53XTW
Schneider Electric
NLGF36600U53XTW Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
3,141.6119 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,141.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,141.6119 €

Circuit breaker, NLGF36600U53XTW, Schneider Electric

PowerPact multistandard, L-frame, 600 A, 65 kA, Micrologic 5.3 trip unit.

Technical specifications
Actuator toggle actuator
Width 140 mm
Permanent current 600 A
Height 340 mm
Isolation voltage 750 V
Assembly DIN rail
Pin number 3 pole
Degree of protection (IP) IP40
Depth 110 mm
Logistics
Country of origin US
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes