NLJF36600U31XTW | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 600 A, 750 V, (W x H x D) 140 x 340 x 110 mm, DIN rail, NLJF36600U31XTW

Order No.: 03P9239
EAN: 4099889294958
MPN:
NLJF36600U31XTW
Schneider Electric
NLJF36600U31XTW Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
2,696.8494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,696.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,696.8494 €

Circuit breaker, NLJF36600U31XTW, Schneider Electric

PowerPact multistandard, L-frame, 600 A, 100 kA, Micrologic 3.0 tripping unit.

Technical specifications
Actuator toggle actuator
Width 140 mm
Permanent current 600 A
Height 340 mm
Isolation voltage 750 V
Assembly DIN rail
Pin number 3 pole
Degree of protection (IP) IP40
Depth 110 mm
Logistics
Country of origin US
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes