NLLL36000S60X | Schneider Electric

Load-break switch, toggle actuator, 3 pole, 600 A, 750 V, (W x H x D) 140 x 340 x 110 mm, DIN rail, NLLL36000S60X

Order No.: 03P9244
EAN: 4099889295009
MPN:
NLLL36000S60X
Schneider Electric
NLLL36000S60X Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
1,421.3003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,421.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,421.3003 €

Load-break switch, NLLL36000S60X, Schneider Electric

Load-break switch, PowerPact-Multistandard, L-frame, 600 A, 125 kA.

Technical specifications
Actuator toggle actuator
Width 140 mm
Permanent current 600 A
Height 340 mm
Isolation voltage 750 V
Assembly DIN rail
Pin number 3 pole
Degree of protection (IP) IP40
Depth 110 mm
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes