PKL36100 | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 1000 A, 750 V, (W x H x D) 210.06 x 410.46 x 204.47 mm, PKL36100
Unit Price (€ / pc.)
5,796.7994 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5,796.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,796.7994 €
Circuit breaker, PKL36100, Schneider Electric
This circuit breaker is designed to protect electrical systems from damage caused by overloads and short circuits. This circuit breaker has an electronic trip unit, ET 1.0I. This unit has lugs on both the line and load sides. This PowerPacT P, 1000 A, 3 pole, circuit breaker has an interrupting rating of 50 kA at 600 VAC. This circuit breaker has a continuous current rating of 80%. PowerPacT P circuit breakers comply to UL, CSA, NOM, and IEC standards and are CE marked.
Technical specifications
Actuator | Kippbetätiger | |
Width | 210.06 mm | |
Permanent current | 1000 A | |
Height | 410.46 mm | |
Isolation voltage | 750 V | |
Pin number | 3-polig | |
Product type | Leistungsschalter | |
Degree of protection (IP) | IP20 | |
Depth | 204.47 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |