QO115GFI | Schneider Electric

Circuit breaker, toggle actuator, 1 pole, 15 A, (W x H x D) 19 x 105 x 74 mm, screw mounting, QO115GFI

Order No.: 04P5558
EAN: 4099889295023
MPN:
QO115GFI
QO115GFI Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
460.6133 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
460.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.6133 €

Circuit breaker, QO115GFI, Schneider Electric

This circuit breaker has an over center, trip free toggle mechanism with quick make, quick break action and positive handle indication. This 1 pole QO circuit breaker is rated at 15 A at 120 VAC. This unit provides 10 kA breaking capacity and plug in mounting. This product includes a 6 mA ground fault A with pigtail. QO circuit breakers are UL Listed under UL File E84967 and are CSA Certified under CSA Master Contract 153555.

Technical specifications
Actuator toggle actuator
Width 19 mm
Permanent current 15 A
Height 105 mm
Assembly screw mounting
Pin number 1 pole
Depth 74 mm
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes