QO24L70F | Schneider Electric

Load center, QO, 1 phase, 2 spaces, 4 circuits, 70A fixed main lugs, NEMA1, flush cover, UL

Order No.: 04P5560
EAN: 0785901785125
MPN:
QO24L70F
QO24L70F Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.6007 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
75.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
75.6007 €

Load center, QO24L70F, Schneider Electric

QO Load center offers premium features by allowing QO breakers, ground fault interrupters, arc fault interrupters, and surge arresters to be installed inside. It is designed for residential and industrial use to protect electrical systems, equipment, and people. The bus bars are tin plated copper and are shielded. Indoor and outdoors enclosures are an option. QO Load center enables the use of a full complement of accessories. This 1 phase load center has 2 spaces and 4 circuits. This system provides 70 A fixed main lugs in a NEMA 1 enclosure. It also includes a flush cover, and is UL rated.

Technical specifications
Filter Property Value
Product type load centre
Width 122 mm
Height 236 mm
Permanent current 70 A
Logistics
Property Value
Country of origin MX
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No