S33668 | Schneider Electric
24VAC 30VDC M/P/R-FRAME UNDER VOLTAGE TRIP
Order No.: 04P6268
EAN: 4099889295078
MPN:
S33668
Unit Price (€ / pc.)
845.1261 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Circuit breaker, S33668, Schneider Electric
The S33668 is a PowerPacT Molded Case Circuit Breaker Undervoltage Trip 24VAC 30VDC for M/P/R-Frame circuit breakers. It can be used with a variety of internal and external accessories to increase application versatility and meet the demands of modern electrical distribution systems. This accessory Certified to UL, IEC, CSA, CE, CCC, Standards.
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |