V2 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 40 A, (W x H x D) 55 x 74 x 60 mm, V2

Order No.: 04P8176
EAN: 4099889295191
MPN:
V2
V2 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
36.8186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.8186 €

Switch disconnector, V2, Schneider Electric

TeSys Vario switch body, 3 poles, 40 A/690 V, for motor switching applications up to 15kW@400V AC-23. It can be used to switch DC circuits until 250 V DC DC-1 to DC-5, by use of contacts in series. It provides capability to have mounted until 4 add-on modules, connection by screw terminals, mounting on DIN-rail or by screw fixing. To be equipped with an handle to form an operational switch-disconnector, several models of handles are available. Add-on modules (main pole, neutral pole, earthing module, auxiliary contacts) and mounting accessories are available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 55 mm
Permanent current 40 A
Height 74 mm
Pin number 3 pole
Degree of protection (IP) IP20
Depth 60 mm
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes