VBDN20 | Schneider Electric

Main switch, rotary actuator, 3 pole, 25 A, (W x H) 60 x 60 mm, screw mounting, VBDN20

Order No.: 04P8189
EAN: 4099889295306
MPN:
VBDN20
VBDN20 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
25.4660 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.4660 €

Main switch, VBDN20, Schneider Electric

TeSys Vario switch disconnector for door mounting, 3 poles, 20 A/690 V, for motor switching applications up to 5.5kW@400V AC-23. Complete unit composed of a switch body VN20, a black handle with black 60x60mm front plate KAD1PZ. Intended for main switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with central fixing to be mounted on door, it ensures IP65 to the mounting. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 60 mm
Permanent current 25 A
Height 60 mm
Assembly screw mounting
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes