VBF0 | Schneider Electric
Main switch, rotary actuator, 3 pole, 25 A, (W x H) 60 x 74 mm, screw mounting, VBF0
Unit Price (€ / pc.)
32.9154 € *
Available: 0 pcs.
Leadtime: 1 Week **
Main switch, VBF0, Schneider Electric
TeSys Vario switch disconnector for door mounting, 3 poles, 25 A/690 V, for motor switching applications up to 7.5kW@400V AC-23. Complete unit composed of a switch body V0, a black handle with black 60x60mm front plate KAF1PZ. Intended for main switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with 4 screws fixing on door, ensuring IP65 to the mounting. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
Technical specifications
Actuator | rotary actuator | |
Width | 60 mm | |
Permanent current | 25 A | |
Height | 74 mm | |
Assembly | screw mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |