VBF01GE | Schneider Electric

Main switch, rotary actuator, 3 pole, 16 A, (W x H x D) 90 x 146 x 131 mm, VBF01GE

Order No.: 04P8192
EAN: 4099889295337
MPN:
VBF01GE
VBF01GE Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
34.4862 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.49 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4862 €
3 pcs.
33.5580 €
*incl. VAT plus shipping costs
**Subject to prior sale

Main switch, VBF01GE, Schneider Electric

TeSys enclosed starter with switch disconnector, 3 poles, Ithe 16 A 690 V, for main switching in motor applications up to 5.5kW@400V AC-23. Enclosure providing IP65 protection, fitted with a black rotary handle and black front plate, padlockable (padlocks not included). It includes a 3-pole Vario switch body V01 with 2 possible add-on module attachments. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator Drehbetätiger
Width 90 mm
Permanent current 16 A
Height 146 mm
Pin number 3-polig
Product type Hauptschalter
Degree of protection (IP) IP65
Depth 131 mm
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes