VBF02 | Schneider Electric

Main switch, rotary actuator, 3 pole, 12 A, (W x H) 60 x 74 mm, screw mounting, VBF02

Order No.: 04P8193
EAN: 4099889295344
MPN:
VBF02
VBF02 Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
25.0376 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0376 €

Main switch, VBF02, Schneider Electric

TeSys Vario switch disconnector for door mounting, 3 poles, 12 A/690 V, for motor switching applications up to 4kW@400V AC-23. Complete unit composed of a switch body V02, a black handle with black 60x60mm front plate KAF1PZ. Intended for main switch disconnecting usage. Padlockable handle, for 3 padlocks (to be ordered separately). Handle with 4 screws fixing on door, ensuring IP65 to the mounting. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 60 mm
Permanent current 12 A
Height 74 mm
Assembly screw mounting
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes