VBF02GE | Schneider Electric

Main switch, rotary actuator, 3 pole, 10 A, (W x H x D) 90 x 146 x 131 mm, Door mounting, VBF02GE

Order No.: 04P8194
EAN: 4099889295351
MPN:
VBF02GE
VBF02GE Schneider Electric Circuit Breakers
Image may differ
Unit Price (€ / pc.)
32.0110 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0110 €

Main switch, VBF02GE, Schneider Electric

TeSys enclosed starter with switch disconnector, 3 poles, Ithe 10 A 690 V, for main switching in motor applications up to 4kW@400V AC-23. Enclosure providing IP65 protection, fitted with a black rotary handle and black front plate, padlockable (padlocks not included). It includes a 3-pole Vario switch body V02 with 2 possible add-on module attachments. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator rotary actuator
Width 90 mm
Permanent current 10 A
Height 146 mm
Assembly Door mounting
Pin number 3 pole
Degree of protection (IP) IP65
Depth 131 mm
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes