VBF0GE | Schneider Electric
Main switch, rotary actuator, 3 pole, 20 A, (W x H x D) 90 x 146 x 131 mm, VBF0GE
Unit Price (€ / pc.)
38.3537 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.35 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3537 €
5 pcs.
37.3184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, VBF0GE, Schneider Electric
TeSys enclosed starter with switch disconnector, 3 poles, Ithe 20 A 690 V, for main switching in motor applications up to 7.5kW@400V AC-23. Enclosure providing IP65 protection, fitted with a black rotary handle and black front plate, padlockable (padlocks not included). It includes a 3-pole Vario switch body V0 with 2 possible add-on module attachments. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. It conforms to IEC 60947-4-1, Green Premium compliant (RoHS/REACh).
Technical specifications
Actuator | rotary actuator | |
Width | 90 mm | |
Permanent current | 20 A | |
Height | 146 mm | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 | |
Depth | 131 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |